
PCL400110 | |
|---|---|
DigiKey Part Number | PCL400110-ND |
Manufacturer | |
Manufacturer Product Number | PCL400110 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.969" (24.61mm) |
Datasheet | Datasheet |
Category | Color Black, Light Green |
Manufacturer Amphenol PCD | Length 2.120" (53.85mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.480" (37.59mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB, UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Non-Conductive, Protective Coating |
Opening Size 0.969" (24.61mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.070" (27.18mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 € | 47,13 € |
| 10 | 40,05300 € | 400,53 € |
| 25 | 37,54640 € | 938,66 € |
| 50 | 35,75600 € | 1.787,80 € |
| 100 | 34,05120 € | 3.405,12 € |
| 250 | 31,92260 € | 7.980,65 € |
| Unit Price without VAT: | 47,13000 € |
|---|---|
| Unit Price with VAT: | 56,08470 € |

