
PCL400107 | |
|---|---|
DigiKey Part Number | PCL400107-ND |
Manufacturer | |
Manufacturer Product Number | PCL400107 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.689" (17.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.689" (17.50mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Light Green | |
Length | 1.840" (46.74mm) | |
Width | 0.600" (15.24mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 0.930" (23.62mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,19000 € | 44,19 € |
| 10 | 37,56300 € | 375,63 € |
| 25 | 35,21240 € | 880,31 € |
| 50 | 33,53300 € | 1.676,65 € |
| 100 | 31,93410 € | 3.193,41 € |
| 250 | 29,93760 € | 7.484,40 € |
| Unit Price without VAT: | 44,19000 € |
|---|---|
| Unit Price with VAT: | 52,58610 € |

