
PCL400106 | |
|---|---|
DigiKey Part Number | PCL400106-ND |
Manufacturer | |
Manufacturer Product Number | PCL400106 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.594" (15.09mm) |
Datasheet | Datasheet |
Category | Color Black, Light Green |
Manufacturer Amphenol PCD | Length 1.700" (43.18mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.050" (26.67mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB, UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Non-Conductive, Protective Coating |
Opening Size 0.594" (15.09mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.850" (21.59mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,53000 € | 42,53 € |
| 10 | 36,14700 € | 361,47 € |
| 25 | 33,88520 € | 847,13 € |
| 50 | 32,26880 € | 1.613,44 € |
| 100 | 30,73030 € | 3.073,03 € |
| 250 | 28,80916 € | 7.202,29 € |
| Unit Price without VAT: | 42,53000 € |
|---|---|
| Unit Price with VAT: | 50,61070 € |

