
PCL400105 | |
|---|---|
DigiKey Part Number | PCL400105-ND |
Manufacturer | |
Manufacturer Product Number | PCL400105 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.501" (12.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.501" (12.73mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Light Green | |
Length | 1.600" (40.64mm) | |
Width | 0.600" (15.24mm) | |
Height | 0.960" (24.38mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 0.810" (20.57mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,62528 € | 6.906,32 € |
| Unit Price without VAT: | 27,62528 € |
|---|---|
| Unit Price with VAT: | 32,87408 € |

