
PCL400103 | |
|---|---|
DigiKey Part Number | PCL400103-ND |
Manufacturer | |
Manufacturer Product Number | PCL400103 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
Category | Color Black, Light Green |
Manufacturer Amphenol PCD | Length 1.410" (35.81mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 0.810" (20.58mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB, UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Non-Conductive, Protective Coating |
Opening Size 0.313" (7.95mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.710" (18.03mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| 10 | 33,27400 € | 332,74 € |
| 25 | 31,19120 € | 779,78 € |
| 50 | 29,70340 € | 1.485,17 € |
| 100 | 28,28720 € | 2.828,72 € |
| 250 | 26,51860 € | 6.629,65 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 46,58850 € |

