
PCL400101 | |
|---|---|
DigiKey Part Number | PCL400101-ND |
Manufacturer | |
Manufacturer Product Number | PCL400101 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Light Green | |
Length | 1.180" (29.97mm) | |
Width | 0.600" (15.24mm) | |
Height | 0.642" (16.30mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 € | 36,21 € |
| 10 | 30,77200 € | 307,72 € |
| 25 | 28,84640 € | 721,16 € |
| 50 | 27,47020 € | 1.373,51 € |
| 100 | 26,16020 € | 2.616,02 € |
| 250 | 24,52456 € | 6.131,14 € |
| Unit Price without VAT: | 36,21000 € |
|---|---|
| Unit Price with VAT: | 43,08990 € |

