
PCL400100 | |
|---|---|
DigiKey Part Number | PCL400100-ND |
Manufacturer | |
Manufacturer Product Number | PCL400100 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Light Green Fastener 0.030" (0.76mm) |
Datasheet | Datasheet |
Category | Color Black, Light Green |
Manufacturer Amphenol PCD | Length 1.180" (29.97mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 0.642" (16.30mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB, UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Non-Conductive, Protective Coating |
Opening Size 0.030" (0.76mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.590" (14.99mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,98540 € | 7.246,35 € |
| Unit Price without VAT: | 28,98540 € |
|---|---|
| Unit Price with VAT: | 34,49263 € |

