
PCL250021 | |
|---|---|
DigiKey Part Number | PCL250021-ND |
Manufacturer | |
Manufacturer Product Number | PCL250021 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 1.260" (32.00mm) |
Datasheet | Datasheet |
Category | Color Gray, Tan |
Manufacturer Amphenol PCD | Length 3.100" (78.74mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.820" (46.23mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating |
Opening Size 1.260" (32.00mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.240" (31.50mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,12000 € | 61,12 € |
| 10 | 51,94800 € | 519,48 € |
| 25 | 48,69720 € | 1.217,43 € |
| 50 | 46,37480 € | 2.318,74 € |
| 100 | 44,16450 € | 4.416,45 € |
| Unit Price without VAT: | 61,12000 € |
|---|---|
| Unit Price with VAT: | 72,73280 € |

