
PCL250020 | |
|---|---|
DigiKey Part Number | PCL250020-ND |
Manufacturer | |
Manufacturer Product Number | PCL250020 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 1.200" (30.48mm) |
Datasheet | Datasheet |
Category | Color Gray, Tan |
Manufacturer Amphenol PCD | Length 3.070" (77.98mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.790" (45.47mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating |
Opening Size 1.200" (30.48mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.220" (31.00mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,30516 € | 10.326,29 € |
| Unit Price without VAT: | 41,30516 € |
|---|---|
| Unit Price with VAT: | 49,15314 € |

