
PCL250016 | |
|---|---|
DigiKey Part Number | PCL250016-ND |
Manufacturer | |
Manufacturer Product Number | PCL250016 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 0.950" (24.13mm) |
Datasheet | Datasheet |
Category | Color Gray, Tan |
Manufacturer Amphenol PCD | Length 2.790" (70.87mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.510" (38.35mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating |
Opening Size 0.950" (24.13mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.080" (27.43mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,79888 € | 11.949,72 € |
| Unit Price without VAT: | 47,79888 € |
|---|---|
| Unit Price with VAT: | 56,88067 € |

