
PCL150114 | |
|---|---|
DigiKey Part Number | PCL150114-ND |
Manufacturer | |
Manufacturer Product Number | PCL150114 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 1.340" (34.04mm) |
Datasheet | Datasheet |
Category | Color Gray, Tan |
Manufacturer Amphenol PCD | Length 2.580" (65.53mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.930" (49.02mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating |
Opening Size 1.340" (34.04mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.290" (32.77mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 € | 60,06 € |
| 10 | 51,05300 € | 510,53 € |
| 25 | 47,85840 € | 1.196,46 € |
| 50 | 45,57580 € | 2.278,79 € |
| 100 | 43,40350 € | 4.340,35 € |
| Unit Price without VAT: | 60,06000 € |
|---|---|
| Unit Price with VAT: | 71,47140 € |

