
PCL150111 | |
|---|---|
DigiKey Part Number | PCL150111-ND |
Manufacturer | |
Manufacturer Product Number | PCL150111 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 1.060" (26.92mm) |
Datasheet | Datasheet |
Category | Color Gray, Tan |
Manufacturer Amphenol PCD | Length 2.260" (57.40mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Height 1.620" (41.15mm) |
Part Status Active | Panel Hole Size 0.200" (5.08mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged | Features Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating |
Opening Size 1.060" (26.92mm) | Screw Size 10-32 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.140" (28.96mm) |
Material Polyetheretherketone (PEEK) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,18000 € | 58,18 € |
| 10 | 49,45200 € | 494,52 € |
| 25 | 46,35840 € | 1.158,96 € |
| 50 | 44,14760 € | 2.207,38 € |
| 100 | 42,04320 € | 4.204,32 € |
| Unit Price without VAT: | 58,18000 € |
|---|---|
| Unit Price with VAT: | 69,23420 € |

