
PCL150110 | |
|---|---|
DigiKey Part Number | PCL150110-ND |
Manufacturer | |
Manufacturer Product Number | PCL150110 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Gray, Tan Fastener 0.970" (24.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Hinged | |
Opening Size | 0.970" (24.64mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Gray, Tan | |
Length | 2.120" (53.85mm) | |
Width | 0.600" (15.24mm) | |
Height | 1.480" (37.59mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |
Screw Size | 10-32 | |
Bundle Center to Mounting Center | 1.070" (27.18mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,40000 € | 56,40 € |
| 10 | 47,93200 € | 479,32 € |
| 25 | 44,93280 € | 1.123,32 € |
| 50 | 42,79000 € | 2.139,50 € |
| 100 | 40,75010 € | 4.075,01 € |
| Unit Price without VAT: | 56,40000 € |
|---|---|
| Unit Price with VAT: | 67,11600 € |

