


OAHDMIFTV6AN0200 | |
|---|---|
DigiKey Part Number | 623-OAHDMIFTV6AN0200-ND |
Manufacturer | |
Manufacturer Product Number | OAHDMIFTV6AN0200 |
Description | AOC HDMI PLUG 20M, NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 65.6' (20.00m) |
Datasheet | Datasheet |
EDA/CAD Models | OAHDMIFTV6AN0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,02000 € | 704,02 € |
| 10 | 623,84000 € | 6.238,40 € |
| Unit Price without VAT: | 704,02000 € |
|---|---|
| Unit Price with VAT: | 837,78380 € |

