


OAHDMIFTV2AG0100 | |
|---|---|
DigiKey Part Number | 623-OAHDMIFTV2AG0100-ND |
Manufacturer | |
Manufacturer Product Number | OAHDMIFTV2AG0100 |
Description | AOC HDMI SQUARE FLGE 10M, CADMIU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | OAHDMIFTV2AG0100 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 32.8' (10.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,71000 € | 612,71 € |
| 10 | 525,22800 € | 5.252,28 € |
| Unit Price without VAT: | 612,71000 € |
|---|---|
| Unit Price with VAT: | 729,12490 € |

