
MW10MMA17 | |
|---|---|
DigiKey Part Number | 623-MW10MMA17-ND |
Manufacturer | |
Manufacturer Product Number | MW10MMA17 |
Description | 5935-01-167-6095 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Color Black |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 35A |
Number of Positions 4 | Cable Opening 0.448" (11.38mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Applications Military |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 € | 69,71 € |
| 25 | 55,54480 € | 1.388,62 € |
| 100 | 50,37480 € | 5.037,48 € |
| Unit Price without VAT: | 69,71000 € |
|---|---|
| Unit Price with VAT: | 82,95490 € |

