MFR Recommended

MS34203 | |
|---|---|
DigiKey Part Number | 623-MS34203-ND |
Manufacturer | |
Manufacturer Product Number | MS34203 |
Description | RUBBER BUSHING |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | MS3057 Cable Clamps | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 |


