
MS31818RA | |
|---|---|
DigiKey Part Number | 623-MS31818RA-ND |
Manufacturer | |
Manufacturer Product Number | MS31818RA |
Description | JANMS3181 - RECPT, , |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| 10 | 17,79300 € | 177,93 € |
| 25 | 16,67880 € | 416,97 € |
| 50 | 15,88280 € | 794,14 € |
| 100 | 15,12510 € | 1.512,51 € |
| 250 | 14,17908 € | 3.544,77 € |
| 500 | 13,50324 € | 6.751,62 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 24,90670 € |

