
MS318124RAL | |
|---|---|
DigiKey Part Number | 623-MS318124RAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318124RAL |
Description | DUST CAP;JANMS3181 - RECPT;ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Contains Strap | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,33360 € | 708,34 € |
| Unit Price without VAT: | 28,33360 € |
|---|---|
| Unit Price with VAT: | 33,71698 € |

