
MS318122RA | |
|---|---|
DigiKey Part Number | 623-MS318122RA-ND |
Manufacturer | |
Manufacturer Product Number | MS318122RA |
Description | JANMS3181 - RECPT, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,95000 € | 31,95 € |
| 10 | 27,15000 € | 271,50 € |
| 25 | 25,45040 € | 636,26 € |
| 50 | 24,23620 € | 1.211,81 € |
| 100 | 23,08040 € | 2.308,04 € |
| 250 | 21,63720 € | 5.409,30 € |
| Unit Price without VAT: | 31,95000 € |
|---|---|
| Unit Price with VAT: | 38,02050 € |

