
MS318122NA | |
|---|---|
DigiKey Part Number | 623-MS318122NA-ND |
Manufacturer | |
Manufacturer Product Number | MS318122NA |
Description | JANMS3181 - RECPT, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,51000 € | 31,51 € |
| 10 | 26,78100 € | 267,81 € |
| 25 | 25,10480 € | 627,62 € |
| 50 | 23,90720 € | 1.195,36 € |
| 100 | 22,76710 € | 2.276,71 € |
| 250 | 21,34348 € | 5.335,87 € |
| Unit Price without VAT: | 31,51000 € |
|---|---|
| Unit Price with VAT: | 37,49690 € |


