
MS318122CAL | |
|---|---|
DigiKey Part Number | 623-MS318122CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318122CAL |
Description | DUST CAP;JANMS3181 - RECPT;ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 10 | 28,85500 € | 288,55 € |
| 25 | 27,04920 € | 676,23 € |
| 50 | 25,75840 € | 1.287,92 € |
| 100 | 24,53020 € | 2.453,02 € |
| 250 | 22,99644 € | 5.749,11 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

