
MS318122CA | |
|---|---|
DigiKey Part Number | 623-MS318122CA-ND |
Manufacturer | |
Manufacturer Product Number | MS318122CA |
Description | CONN PROTECTIVE COVER 22 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,44000 € | 30,44 € |
| 10 | 25,87500 € | 258,75 € |
| 25 | 24,25560 € | 606,39 € |
| 50 | 23,09840 € | 1.154,92 € |
| 100 | 21,99690 € | 2.199,69 € |
| 250 | 20,62136 € | 5.155,34 € |
| Unit Price without VAT: | 30,44000 € |
|---|---|
| Unit Price with VAT: | 36,22360 € |

