
MS318120CL | |
|---|---|
DigiKey Part Number | 623-MS318120CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318120CL |
Description | DUST CAP;JANMS3181 - RECPT;ENP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,16040 € | 479,01 € |
| Unit Price without VAT: | 19,16040 € |
|---|---|
| Unit Price with VAT: | 22,80088 € |

