
MS318118CW | |
|---|---|
DigiKey Part Number | 623-MS318118CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318118CW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 € | 21,22 € |
| 10 | 18,03600 € | 180,36 € |
| 25 | 16,90640 € | 422,66 € |
| 50 | 16,09940 € | 804,97 € |
| 100 | 15,33150 € | 1.533,15 € |
| 250 | 14,37268 € | 3.593,17 € |
| 500 | 13,68760 € | 6.843,80 € |
| Unit Price without VAT: | 21,22000 € |
|---|---|
| Unit Price with VAT: | 25,25180 € |

