
MS318118CL | |
|---|---|
DigiKey Part Number | 623-MS318118CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318118CL |
Description | JANMS3181 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 10 | 18,86300 € | 188,63 € |
| 25 | 17,68160 € | 442,04 € |
| 50 | 16,83760 € | 841,88 € |
| 100 | 16,03440 € | 1.603,44 € |
| 250 | 15,03164 € | 3.757,91 € |
| 500 | 14,31516 € | 7.157,58 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,40610 € |

