
MS318116NW | |
|---|---|
DigiKey Part Number | 623-MS318116NW-ND |
Manufacturer | |
Manufacturer Product Number | MS318116NW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum | |
Features | Metal Chain with Ring | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 10 | 18,44000 € | 184,40 € |
| 25 | 17,28520 € | 432,13 € |
| 50 | 16,46060 € | 823,03 € |
| 100 | 15,67550 € | 1.567,55 € |
| 250 | 14,69504 € | 3.673,76 € |
| 500 | 13,99460 € | 6.997,30 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

