


MS318114CL | |
|---|---|
DigiKey Part Number | 623-MS318114CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318114CL |
Description | JANMS3181 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 € | 20,42 € |
| 10 | 17,35900 € | 173,59 € |
| 25 | 16,27240 € | 406,81 € |
| 50 | 15,49600 € | 774,80 € |
| 100 | 14,75670 € | 1.475,67 € |
| 250 | 13,83376 € | 3.458,44 € |
| 500 | 13,17428 € | 6.587,14 € |
| Unit Price without VAT: | 20,42000 € |
|---|---|
| Unit Price with VAT: | 24,29980 € |

