
MS318112RWL | |
|---|---|
DigiKey Part Number | 623-MS318112RWL-ND |
Manufacturer | |
Manufacturer Product Number | MS318112RWL |
Description | DUST CAP;JANMS3181 - RECPT;CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 18,50800 € | 185,08 € |
| 25 | 17,34920 € | 433,73 € |
| 50 | 16,52140 € | 826,07 € |
| 100 | 15,73340 € | 1.573,34 € |
| 250 | 14,74936 € | 3.687,34 € |
| 500 | 14,04628 € | 7.023,14 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

