
MS318112CAL | |
|---|---|
DigiKey Part Number | 623-MS318112CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318112CAL |
Description | CONN PROTECTIVE COVER 12 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,90720 € | 447,68 € |
| Unit Price without VAT: | 17,90720 € |
|---|---|
| Unit Price with VAT: | 21,30957 € |

