
MS318110NL | |
|---|---|
DigiKey Part Number | 623-MS318110NL-ND |
Manufacturer | |
Manufacturer Product Number | MS318110NL |
Description | DUST CAP;JANMS3181 - RECPT;ENP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 16,59000 € | 165,90 € |
| 25 | 15,55080 € | 388,77 € |
| 50 | 14,80860 € | 740,43 € |
| 100 | 14,10220 € | 1.410,22 € |
| 250 | 13,22020 € | 3.305,05 € |
| 500 | 12,59000 € | 6.295,00 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |

