
MS318110CL | |
|---|---|
DigiKey Part Number | 623-MS318110CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318110CL |
Description | DUST CAP;JANMS3181 - RECPT;ENP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,02400 € | 160,24 € |
| 25 | 15,02040 € | 375,51 € |
| 50 | 14,30360 € | 715,18 € |
| 100 | 13,62120 € | 1.362,12 € |
| 250 | 12,76932 € | 3.192,33 € |
| 500 | 12,16056 € | 6.080,28 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |

