
MS31808CAL | |
|---|---|
DigiKey Part Number | 623-MS31808CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS31808CAL |
Description | CONN PROTECTIVE COVER 8 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,83000 € | 19,83 € |
| 10 | 16,85000 € | 168,50 € |
| 25 | 15,79480 € | 394,87 € |
| 50 | 15,04100 € | 752,05 € |
| 100 | 14,32370 € | 1.432,37 € |
| 250 | 13,42772 € | 3.356,93 € |
| 500 | 12,78768 € | 6.393,84 € |
| Unit Price without VAT: | 19,83000 € |
|---|---|
| Unit Price with VAT: | 23,59770 € |

