
MS318024CW | |
|---|---|
DigiKey Part Number | 623-MS318024CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318024CW |
Description | JANMS3180 - PLUG, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 € | 26,28 € |
| 10 | 22,33200 € | 223,32 € |
| 25 | 20,93400 € | 523,35 € |
| 50 | 19,93520 € | 996,76 € |
| 100 | 18,98450 € | 1.898,45 € |
| 250 | 17,79732 € | 4.449,33 € |
| 500 | 16,94918 € | 8.474,59 € |
| Unit Price without VAT: | 26,28000 € |
|---|---|
| Unit Price with VAT: | 31,27320 € |

