
MS318024CAL | |
|---|---|
DigiKey Part Number | 623-MS318024CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318024CAL |
Description | DUST CAP;JANMS3180 - PLUG;ANOD B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 24 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,59000 € | 35,59 € |
| 10 | 30,25200 € | 302,52 € |
| 25 | 28,35800 € | 708,95 € |
| 50 | 27,00520 € | 1.350,26 € |
| 100 | 25,71750 € | 2.571,75 € |
| 250 | 24,10948 € | 6.027,37 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 42,35210 € |

