
MS318022CAL | |
|---|---|
DigiKey Part Number | 623-MS318022CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318022CAL |
Description | JANMS3180 - PLUG, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 22 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,75000 € | 33,75 € |
| 10 | 28,68500 € | 286,85 € |
| 25 | 26,88920 € | 672,23 € |
| 50 | 25,60660 € | 1.280,33 € |
| 100 | 24,38560 € | 2.438,56 € |
| 250 | 22,86084 € | 5.715,21 € |
| Unit Price without VAT: | 33,75000 € |
|---|---|
| Unit Price with VAT: | 40,16250 € |


