
MS318020RA | |
|---|---|
DigiKey Part Number | 623-MS318020RA-ND |
Manufacturer | |
Manufacturer Product Number | MS318020RA |
Description | DUST CAP;JANMS3180 - PLUG;ANOD B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Contains Strap | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,25120 € | 556,28 € |
| Unit Price without VAT: | 22,25120 € |
|---|---|
| Unit Price with VAT: | 26,47893 € |

