
MS318020CW | |
|---|---|
DigiKey Part Number | 623-MS318020CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318020CW |
Description | JANMS3180 - PLUG, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,48000 € | 23,48 € |
| 10 | 19,95500 € | 199,55 € |
| 25 | 18,70480 € | 467,62 € |
| 50 | 17,81260 € | 890,63 € |
| 100 | 16,96280 € | 1.696,28 € |
| 250 | 15,90208 € | 3.975,52 € |
| 500 | 15,14408 € | 7.572,04 € |
| Unit Price without VAT: | 23,48000 € |
|---|---|
| Unit Price with VAT: | 27,94120 € |

