
MS318020CA | |
|---|---|
DigiKey Part Number | 623-MS318020CA-ND |
Manufacturer | |
Manufacturer Product Number | MS318020CA |
Description | CONN PROTECTIVE COVER 20 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 20 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 € | 28,00 € |
| 10 | 23,79500 € | 237,95 € |
| 25 | 22,30520 € | 557,63 € |
| 50 | 21,24100 € | 1.062,05 € |
| 100 | 20,22800 € | 2.022,80 € |
| 250 | 18,96308 € | 4.740,77 € |
| Unit Price without VAT: | 28,00000 € |
|---|---|
| Unit Price with VAT: | 33,32000 € |

