
MS318016RA | |
|---|---|
DigiKey Part Number | 623-MS318016RA-ND |
Manufacturer | |
Manufacturer Product Number | MS318016RA |
Description | DUST CAP;JANMS3180 - PLUG;ANOD B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 16 | |
Material | Aluminum | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| 10 | 21,47300 € | 214,73 € |
| 25 | 20,12880 € | 503,22 € |
| 50 | 19,16840 € | 958,42 € |
| 100 | 18,25410 € | 1.825,41 € |
| 250 | 17,11260 € | 4.278,15 € |
| 500 | 16,29700 € | 8.148,50 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 30,07130 € |

