
MS318014RAL | |
|---|---|
DigiKey Part Number | 623-MS318014RAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318014RAL |
Description | DUST CAP;JANMS3180 - PLUG;ANOD B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 14 | |
Material | Aluminum Alloy | |
Features | Contains Strap | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 € | 24,78 € |
| 10 | 21,06100 € | 210,61 € |
| 25 | 19,74200 € | 493,55 € |
| 50 | 18,80020 € | 940,01 € |
| 100 | 17,90360 € | 1.790,36 € |
| 250 | 16,78388 € | 4.195,97 € |
| 500 | 16,05020 € | 8.025,10 € |
| Unit Price without VAT: | 24,78000 € |
|---|---|
| Unit Price with VAT: | 29,48820 € |

