
MS318014CL | |
|---|---|
DigiKey Part Number | 623-MS318014CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318014CL |
Description | DUST CAP;JANMS3180 - PLUG;ENP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 16,72700 € | 167,27 € |
| 25 | 15,67960 € | 391,99 € |
| 50 | 14,93160 € | 746,58 € |
| 100 | 14,21930 € | 1.421,93 € |
| 250 | 13,32992 € | 3.332,48 € |
| 500 | 12,69448 € | 6.347,24 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |

