


MS318014CAL | |
|---|---|
DigiKey Part Number | 623-MS318014CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318014CAL |
Description | JANMS3180 - PLUG, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 20,61100 € | 206,11 € |
| 25 | 19,32080 € | 483,02 € |
| 50 | 18,39920 € | 919,96 € |
| 100 | 17,52160 € | 1.752,16 € |
| 250 | 16,42584 € | 4.106,46 € |
| 500 | 15,64290 € | 7.821,45 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |

