
MS318012RL | |
|---|---|
DigiKey Part Number | 623-MS318012RL-ND |
Manufacturer | |
Manufacturer Product Number | MS318012RL |
Description | DUST CAP;JANMS3180 - PLUG;ENP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| 10 | 17,12600 € | 171,26 € |
| 25 | 16,05360 € | 401,34 € |
| 50 | 15,28760 € | 764,38 € |
| 100 | 14,55830 € | 1.455,83 € |
| 250 | 13,64776 € | 3.411,94 € |
| 500 | 12,99722 € | 6.498,61 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 23,99040 € |

