
MS318012CL | |
|---|---|
DigiKey Part Number | 623-MS318012CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318012CL |
Description | JANMS3180 - PLUG, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| 10 | 15,95100 € | 159,51 € |
| 25 | 14,95240 € | 373,81 € |
| 50 | 14,23860 € | 711,93 € |
| 100 | 13,55950 € | 1.355,95 € |
| 250 | 12,71144 € | 3.177,86 € |
| 500 | 12,10544 € | 6.052,72 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

