
MS318010CAL | |
|---|---|
DigiKey Part Number | 623-MS318010CAL-ND |
Manufacturer | |
Manufacturer Product Number | MS318010CAL |
Description | JANMS3180 - PLUG, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 € | 21,76 € |
| 10 | 18,49200 € | 184,92 € |
| 25 | 17,33400 € | 433,35 € |
| 50 | 16,50700 € | 825,35 € |
| 100 | 15,71980 € | 1.571,98 € |
| 250 | 14,73664 € | 3.684,16 € |
| 500 | 14,03416 € | 7.017,08 € |
| Unit Price without VAT: | 21,76000 € |
|---|---|
| Unit Price with VAT: | 25,89440 € |

