
MS31158W | |
|---|---|
DigiKey Part Number | 623-MS31158W-ND |
Manufacturer | |
Manufacturer Product Number | MS31158W |
Description | DUMMY RECPT, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 8 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Flange | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 11,67900 € | 116,79 € |
| 25 | 10,94760 € | 273,69 € |
| 50 | 10,42480 € | 521,24 € |
| 100 | 9,92750 € | 992,75 € |
| 250 | 9,30636 € | 2.326,59 € |
| 500 | 8,86266 € | 4.431,33 € |
| 1.000 | 8,44023 € | 8.440,23 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |

