
MS311514A | |
|---|---|
DigiKey Part Number | 623-MS311514A-ND |
Manufacturer | |
Manufacturer Product Number | MS311514A |
Description | DUMMY RECPT, , ANOD. BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Flange | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,86200 € | 128,62 € |
| 25 | 12,05720 € | 301,43 € |
| 50 | 11,48140 € | 574,07 € |
| 100 | 10,93360 € | 1.093,36 € |
| 250 | 10,24964 € | 2.562,41 € |
| 500 | 9,76102 € | 4.880,51 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |

