
MS311512W | |
|---|---|
DigiKey Part Number | 623-MS311512W-ND |
Manufacturer | |
Manufacturer Product Number | MS311512W |
Description | DUMMY RECPT, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Flange | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 10 | 12,20500 € | 122,05 € |
| 25 | 11,44000 € | 286,00 € |
| 50 | 10,89420 € | 544,71 € |
| 100 | 10,37440 € | 1.037,44 € |
| 250 | 9,72528 € | 2.431,32 € |
| 500 | 9,26164 € | 4.630,82 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |


