
MS30574A | |
|---|---|
DigiKey Part Number | 623-MS30574A-ND |
Manufacturer | |
Manufacturer Product Number | MS30574A |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 5/8-24 UNEF 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.906" (23.00mm) | |
Shell Size - Insert | 12 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Olive Drab Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |

